Part Details for AM27S185A/BYC by AMD
Overview of AM27S185A/BYC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM27S185A/BYC
AM27S185A/BYC CAD Models
AM27S185A/BYC Part Data Attributes
|
AM27S185A/BYC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S185A/BYC
AMD
OTP ROM, 2KX4, 45ns, Bipolar, CDFP18, METAL, DFP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DFP | |
Package Description | DFP, FL18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-GDFP-F18 | |
JESD-609 Code | e0 | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for AM27S185A/BYC
This table gives cross-reference parts and alternative options found for AM27S185A/BYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S185A/BYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53S841W | OTP ROM, 2KX4, 55ns, CMOS, CDFP18, | Monolithic Memories (RETIRED) | AM27S185A/BYC vs 53S841W |
M38510/20902BXX | OTP ROM, 2KX4, 125ns, Bipolar, 0.375 X 0.375 INCH, FP-18 | Teledyne e2v | AM27S185A/BYC vs M38510/20902BXX |
82S185B/BYA | OTP ROM, 2KX4, 90ns, Bipolar, CDFP18 | YAGEO Corporation | AM27S185A/BYC vs 82S185B/BYA |
63S841AW | OTP ROM, 2KX4, 35ns, CMOS, CDFP18, | Monolithic Memories (RETIRED) | AM27S185A/BYC vs 63S841AW |
63S841FXXXX | OTP ROM, 2KX4, 50ns, CMOS, MQFP18, | Monolithic Memories (RETIRED) | AM27S185A/BYC vs 63S841FXXXX |
HM9-7685P8 | OTP ROM, 2KX4, 90ns, TTL, CDFP18 | Harris Semiconductor | AM27S185A/BYC vs HM9-7685P8 |
M38510/20908BYA | OTP ROM, 2KX4, 90ns, Bipolar, FP-18 | Teledyne e2v | AM27S185A/BYC vs M38510/20908BYA |
M38510/20902BYX | OTP ROM, 2KX4, 125ns, Bipolar, FP-18 | Lansdale Semiconductor Inc | AM27S185A/BYC vs M38510/20902BYX |
HM9-7684P7 | OTP ROM, 2KX4, 70ns, TTL, CDFP18 | Harris Semiconductor | AM27S185A/BYC vs HM9-7684P7 |
M38510/20910BYA | OTP ROM, 2KX4, 55ns, Bipolar, FP-18 | Teledyne e2v | AM27S185A/BYC vs M38510/20910BYA |