Memory
AM27PS181ALCB
AMD
Description: OTP ROM, 1KX8, 65ns, Bipolar, CQCC32, CERAMIC, LCC-32

Overview of AM27PS181ALCB by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Telecommunications

CAD Models for AM27PS181ALCB by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27PS181ALCB by AMD

AM27PS181ALCB
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QFJ
Package Description
QCCN, LCC32,.45X.55
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
25 ns
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
524288 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
1024 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. AM27PS181ALCB
    AMD
    OTP ROM, 1KX8, 65ns, Bipolar, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for AM27PS181ALCB

This table gives cross-reference parts and alternative options found for AM27PS181ALCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27PS181ALCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27PS281ALC OTP ROM, 1KX8, 65ns, Bipolar, CQCC32, CERAMIC, LCC-32 AMD AM27PS181ALCB vs AM27PS281ALC
Part Number Description Manufacturer Compare
AM27PS281LC OTP ROM, 1KX8, 80ns, Bipolar, CQCC32, CERAMIC, LCC-32 AMD AM27PS181ALCB vs AM27PS281LC
AM27S181ALC OTP ROM, 1KX8, 35ns, Bipolar, CQCC32, CERAMIC, LCC-32 AMD AM27PS181ALCB vs AM27S181ALC
AM27S35A/BUA OTP ROM, 1KX8, Bipolar, CQCC32, CERAMIC, LCC-32 AMD AM27PS181ALCB vs AM27S35A/BUA
AM27S180A/BUC OTP ROM, 1KX8, 50ns, Bipolar, CQCC32, CERAMIC, LCC-32 AMD AM27PS181ALCB vs AM27S180A/BUC
AM27S37/BUA OTP ROM, 1KX8, Bipolar, CQCC32, CERAMIC, LCC-32 AMD AM27PS181ALCB vs AM27S37/BUA
AM27S37ALC OTP ROM, 1KX8, Bipolar, CQCC32, CERAMIC, LCC-32 AMD AM27PS181ALCB vs AM27S37ALC
AM27S35/BUC OTP ROM, 1KX8, Bipolar, CQCC32, CERAMIC, LCC-32 AMD AM27PS181ALCB vs AM27S35/BUC
AM27PS281ALC OTP ROM, 1KX8, 65ns, Bipolar, CQCC32, CERAMIC, LCC-32 AMD AM27PS181ALCB vs AM27PS281ALC
AM27S37A/BUA OTP ROM, 1KX8, Bipolar, CQCC32, CERAMIC, LCC-32 AMD AM27PS181ALCB vs AM27S37A/BUA
AM27S181/BUC OTP ROM, 1KX8, 80ns, Bipolar, CQCC32, CERAMIC, LCC-32 AMD AM27PS181ALCB vs AM27S181/BUC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27PS181ALCB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27PS181ALCB by AMD

Select Manufacturer
Which Manufacturer of AM27PS181ALCB would you like to use for your alert(s)?
  • Please alert me when AM27PS181ALCB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27PS181ALCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27PS181ALCB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27PS181ALCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27PS181ALCB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27PS181ALCB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: