Part Details for AM27C800-120DE by AMD
Overview of AM27C800-120DE by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-120DE | Rochester Electronics LLC | UVPROM, |
Part Details for AM27C800-120DE
AM27C800-120DE CAD Models
AM27C800-120DE Part Data Attributes
|
AM27C800-120DE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C800-120DE
AMD
UVPROM, 1MX8, 120ns, CMOS, CDIP42, WINDOWED, CERAMIC, DIP-42
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP42,.6 | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T42 | |
JESD-609 Code | e0 | |
Length | 54.864 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM27C800-120DE
This table gives cross-reference parts and alternative options found for AM27C800-120DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C800-120DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX27C8100DC-12 | UVPROM, 1MX8, 120ns, CMOS, CDIP42, CERAMIC, DIP-42 | Macronix International Co Ltd | AM27C800-120DE vs MX27C8100DC-12 |
AM27C800-120DI | UVPROM, 1MX8, 120ns, CMOS, CDIP42, WINDOWED, CERAMIC, DIP-42 | AMD | AM27C800-120DE vs AM27C800-120DI |
AM27C800-125DI | UVPROM, 1MX8, 120ns, CMOS, CDIP42, WINDOWED, CERAMIC, DIP-42 | AMD | AM27C800-120DE vs AM27C800-125DI |
AM27C800-125DC | UVPROM, 1MX8, 120ns, CMOS, CDIP42, WINDOWED, CERAMIC, DIP-42 | AMD | AM27C800-120DE vs AM27C800-125DC |
AM27C800-120DCB | UVPROM, 1MX8, 120ns, CMOS, CDIP42, WINDOWED, CERAMIC, DIP-42 | AMD | AM27C800-120DE vs AM27C800-120DCB |
AM27C800-125DE | UVPROM, 1MX8, 120ns, CMOS, CDIP42, WINDOWED, CERAMIC, DIP-42 | AMD | AM27C800-120DE vs AM27C800-125DE |