Part Details for AM27C512-200PC by AMD
Overview of AM27C512-200PC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-55DC | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-55PI | Rochester Electronics LLC | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM |
Price & Stock for AM27C512-200PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM27C512-200PC
|
Avnet Americas | 512 Kilobit CMOS EPROM (Alt: AM27C512-200PC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for AM27C512-200PC
AM27C512-200PC CAD Models
AM27C512-200PC Part Data Attributes
|
AM27C512-200PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C512-200PC
AMD
OTP ROM, 64KX8, 200ns, CMOS, PDIP28, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.084 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM27C512-200PC
This table gives cross-reference parts and alternative options found for AM27C512-200PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C512-200PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27LV512R-20PI | OTP ROM, 64KX8, 200ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Atmel Corporation | AM27C512-200PC vs AT27LV512R-20PI |
NM27LC512N200 | IC 64K X 8 OTPROM, 200 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Programmable ROM | National Semiconductor Corporation | AM27C512-200PC vs NM27LC512N200 |
TMS27PC512-20NL | 524 288-Bit Programmable Read-Only Memory 28-PDIP 0 to 70 | Texas Instruments | AM27C512-200PC vs TMS27PC512-20NL |
AT27C512R-20PC | OTP ROM, 64KX8, 200ns, CMOS, PDIP28 | Microchip Technology Inc | AM27C512-200PC vs AT27C512R-20PC |
MSM27512ZBRS | OTP ROM, 64KX8, 200ns, NMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | OKI Electric Industry Co Ltd | AM27C512-200PC vs MSM27512ZBRS |
NM27LV512JQ200 | IC 64K X 8 OTPROM, 200 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | National Semiconductor Corporation | AM27C512-200PC vs NM27LV512JQ200 |
TMS27PC512-20NE | 64KX8 OTPROM, 200ns, PDIP28 | Texas Instruments | AM27C512-200PC vs TMS27PC512-20NE |
M27C512-20B1E | 64KX8 OTPROM, 200ns, PDIP28, ROHS COMPLIANT, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | AM27C512-200PC vs M27C512-20B1E |
NMC27C512ANE20 | IC 64K X 8 OTPROM, 200 ns, PDIP28, PLASTIC, DIP-28, Programmable ROM | National Semiconductor Corporation | AM27C512-200PC vs NMC27C512ANE20 |
AT27C512R-20PC | OTP ROM, 64KX8, 200ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Atmel Corporation | AM27C512-200PC vs AT27C512R-20PC |