Part Details for AM27C512-200PI by Spansion
Overview of AM27C512-200PI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-55DC | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-55PI | Rochester Electronics LLC | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM |
Part Details for AM27C512-200PI
AM27C512-200PI CAD Models
AM27C512-200PI Part Data Attributes
|
AM27C512-200PI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM27C512-200PI
Spansion
OTP ROM, 64KX8, 200ns, CMOS, PDIP28, PLASTIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PDIP-T28 | |
Length | 37.084 mm | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM27C512-200PI
This table gives cross-reference parts and alternative options found for AM27C512-200PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C512-200PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM27P512N200 | IC 64K X 8 OTPROM, 200 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Programmable ROM | National Semiconductor Corporation | AM27C512-200PI vs NM27P512N200 |
M27C512-20B1E | 64KX8 OTPROM, 200ns, PDIP28, ROHS COMPLIANT, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | AM27C512-200PI vs M27C512-20B1E |
TMS27PC512-2NE | 524 288-Bit Programmable Read-Only Memory 28-PDIP -40 to 85 | Texas Instruments | AM27C512-200PI vs TMS27PC512-2NE |
NM27LC512N200 | 64KX8 OTPROM, 200ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Texas Instruments | AM27C512-200PI vs NM27LC512N200 |
AM27C512L-200PI | OTP ROM, 64KX8, 200ns, CMOS, PDIP28, PLASTIC, DIP-28 | AMD | AM27C512-200PI vs AM27C512L-200PI |
NMC27C512ANE20 | 64KX8 OTPROM, 200ns, PDIP28, PLASTIC, DIP-28 | Texas Instruments | AM27C512-200PI vs NMC27C512ANE20 |
NM27P512N200 | 64KX8 OTPROM, 200ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Texas Instruments | AM27C512-200PI vs NM27P512N200 |
NM27C512N200 | OTP ROM, 64KX8, 200ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Fairchild Semiconductor Corporation | AM27C512-200PI vs NM27C512N200 |
NMC27C512ANE20 | IC 64K X 8 OTPROM, 200 ns, PDIP28, PLASTIC, DIP-28, Programmable ROM | National Semiconductor Corporation | AM27C512-200PI vs NMC27C512ANE20 |
TMS27PC512-20NL4 | 64KX8 OTPROM, 200ns, PDIP28 | Texas Instruments | AM27C512-200PI vs TMS27PC512-20NL4 |