Part Details for AM27C49-45JC by AMD
Overview of AM27C49-45JC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM27C49-45JC
AM27C49-45JC CAD Models
AM27C49-45JC Part Data Attributes
|
AM27C49-45JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C49-45JC
AMD
OTP ROM, 8KX8, 45ns, CMOS, PQCC28, PLASTIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.5062 mm |
Alternate Parts for AM27C49-45JC
This table gives cross-reference parts and alternative options found for AM27C49-45JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C49-45JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C263-45JC | OTP ROM, 8KX8, 45ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AM27C49-45JC vs CY7C263-45JC |
CY7C261-45JCT | OTP ROM, 8KX8, 45ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AM27C49-45JC vs CY7C261-45JCT |
N82HS641AA | OTP ROM, 8KX8, 45ns, Bipolar, PQCC28 | Signetics | AM27C49-45JC vs N82HS641AA |
TMS27PC49-45FNL | 8KX8 OTPROM, 45ns, PQCC28 | Texas Instruments | AM27C49-45JC vs TMS27PC49-45FNL |
CY7C263-45JIR | OTP ROM, 8KX8, 45ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AM27C49-45JC vs CY7C263-45JIR |
CY7C263-45JI | OTP ROM, 8KX8, 45ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AM27C49-45JC vs CY7C263-45JI |
CY7C263-45JCT | OTP ROM, 8KX8, 45ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AM27C49-45JC vs CY7C263-45JCT |
CY7C261-45JIR | OTP ROM, 8KX8, 45ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AM27C49-45JC vs CY7C261-45JIR |
27HC641L-45/L | 8K X 8 OTPROM, 45 ns, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | AM27C49-45JC vs 27HC641L-45/L |
27HC641L-45I/L | 8K X 8 OTPROM, 45 ns, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | AM27C49-45JC vs 27HC641L-45I/L |