Part Details for AM27C256-120JI by AMD
Overview of AM27C256-120JI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-55DM/B | Rochester Electronics | AM27C256 - 256K (32KX8) CMOS EPROM | |
AM27C256-120PC-G | Rochester Electronics | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM | |
AM27C256-150DI | Rochester Electronics LLC | Replacement for AMD part number AM27C256-150DI. Buy from authorized manufacturer Rochester Electronics. |
Part Details for AM27C256-120JI
AM27C256-120JI CAD Models
AM27C256-120JI Part Data Attributes
|
AM27C256-120JI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C256-120JI
AMD
OTP ROM, 32KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM27C256-120JI
This table gives cross-reference parts and alternative options found for AM27C256-120JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C256-120JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27C256-12I/L | OTP ROM, 32KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | AM27C256-120JI vs 27C256-12I/L |
M27C256B-12K6TR | 32KX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM27C256-120JI vs M27C256B-12K6TR |
AT27HC256L-12JI | Memory IC | Microchip Technology Inc | AM27C256-120JI vs AT27HC256L-12JI |
AT27HC256-12JI | Memory IC | Microchip Technology Inc | AM27C256-120JI vs AT27HC256-12JI |
M27C256B-12C6 | 32KX8 OTPROM, 120ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | AM27C256-120JI vs M27C256B-12C6 |
AT27HC256L-12JI | OTP ROM, 32KX8, 120ns, CMOS, PQCC32 | Atmel Corporation | AM27C256-120JI vs AT27HC256L-12JI |
AT27HC256RL-12JI | OTP ROM, 32KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AM27C256-120JI vs AT27HC256RL-12JI |
AT27HC256-12JI | OTP ROM, 32KX8, 120ns, CMOS, PQCC32 | Atmel Corporation | AM27C256-120JI vs AT27HC256-12JI |
27C256I12A | OTP ROM, 32KX8, 120ns, CMOS, PQCC32 | YAGEO Corporation | AM27C256-120JI vs 27C256I12A |
M27C256B-12K6 | 32KX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM27C256-120JI vs M27C256B-12K6 |