AT27HC256-12JI
Description: OTP ROM, 32KX8, 120ns, CMOS, PQCC32

Overview of AT27HC256-12JI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
X28C512JI-12 Rochester Electronics LLC EEPROM, 64KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32
X28C512JI-15 Rochester Electronics LLC EEPROM, 64KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32

CAD Models for AT27HC256-12JI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT27HC256-12JI by Atmel Corporation

AT27HC256-12JI
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Package Description
QCCJ, LDCC32,.5X.6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
120 ns
I/O Type
COMMON
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Memory Density
262144 bit
Memory Width
8
Moisture Sensitivity Level
2
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
Programming Voltage
12.5 V
Qualification Status
Not Qualified
Standby Current-Max
0.045 A
Supply Current-Max
0.09 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. AT27HC256-12JI
    Atmel Corporation
    OTP ROM, 32KX8, 120ns, CMOS, PQCC32
    VS

Alternate Parts for AT27HC256-12JI

This table gives cross-reference parts and alternative options found for AT27HC256-12JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27HC256-12JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX27C256QI-12 OTP ROM, 32KX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd AT27HC256-12JI vs MX27C256QI-12
AT27HC256L-12JI Memory IC Microchip Technology Inc AT27HC256-12JI vs AT27HC256L-12JI
M27C256B-12C6 32KX8 OTPROM, 120ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics AT27HC256-12JI vs M27C256B-12C6
TN27C256-120V10 OTP ROM, 32KX8, 120ns, CMOS, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32 Intel Corporation AT27HC256-12JI vs TN27C256-120V10
AT27HC256R-12JI OTP ROM, 32KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT27HC256-12JI vs AT27HC256R-12JI
M27C256B-12K6 32KX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AT27HC256-12JI vs M27C256B-12K6
M27C256B-12K6X 32KX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AT27HC256-12JI vs M27C256B-12K6X
M27C256B-12K6TR 32KX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AT27HC256-12JI vs M27C256B-12K6TR
NM27C256VE120 OTP ROM, 32KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 Fairchild Semiconductor Corporation AT27HC256-12JI vs NM27C256VE120
AT27HC256L-12JI OTP ROM, 32KX8, 120ns, CMOS, PQCC32 Atmel Corporation AT27HC256-12JI vs AT27HC256L-12JI
Part Number Description Manufacturer Compare
TN27C256-120V10 OTP ROM, 32KX8, 120ns, CMOS, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32 Intel Corporation AT27HC256-12JI vs TN27C256-120V10
MX27C256QI-12 OTP ROM, 32KX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd AT27HC256-12JI vs MX27C256QI-12
AT27HC256L-12JI Memory IC Microchip Technology Inc AT27HC256-12JI vs AT27HC256L-12JI
27C256I12A OTP ROM, 32KX8, 120ns, CMOS, PQCC32 YAGEO Corporation AT27HC256-12JI vs 27C256I12A
AT27HC256R-12JI OTP ROM, 32KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT27HC256-12JI vs AT27HC256R-12JI
NM27C256VE120 OTP ROM, 32KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 Fairchild Semiconductor Corporation AT27HC256-12JI vs NM27C256VE120
AM27C256-120JI OTP ROM, 32KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD AT27HC256-12JI vs AM27C256-120JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27HC256-12JI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27HC256-12JI by Atmel Corporation

  • Please alert me when AT27HC256-12JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT27HC256-12JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27HC256-12JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT27HC256-12JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27HC256-12JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27HC256-12JI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: