Memory
AM27C1024-120DEB
Description: UVPROM, 64KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40

Overview of AM27C1024-120DEB by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Telecommunications

CAD Models for AM27C1024-120DEB by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27C1024-120DEB by Spansion

AM27C1024-120DEB
Spansion
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
Access Time-Max
120 ns
JESD-30 Code
R-CDIP-T40
Length
52.26 mm
Memory Density
1048576 bit
Memory IC Type
UVPROM
Memory Width
16
Number of Functions
1
Number of Terminals
40
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX16
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.588 mm
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AM27C1024-120DEB
    Spansion
    UVPROM, 64KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40
    VS

Alternate Parts for AM27C1024-120DEB

This table gives cross-reference parts and alternative options found for AM27C1024-120DEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C1024-120DEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27C1024-120DCB UVPROM, 64KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40 Spansion AM27C1024-120DEB vs AM27C1024-120DCB
AM27C1024-120DI UVPROM, 64KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40 AMD AM27C1024-120DEB vs AM27C1024-120DI
AM27C1024-120DIB UVPROM, 64KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40 AMD AM27C1024-120DEB vs AM27C1024-120DIB
AT27HC1024-12DM UVPROM, 64KX16, 120ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Atmel Corporation AM27C1024-120DEB vs AT27HC1024-12DM
AT27C1024-12DC UVPROM, 64KX16, 120ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Atmel Corporation AM27C1024-120DEB vs AT27C1024-12DC
AM27C1024-120DC UVPROM, 64KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40 AMD AM27C1024-120DEB vs AM27C1024-120DC
AM27C1024-120DC UVPROM, 64KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40 Spansion AM27C1024-120DEB vs AM27C1024-120DC
TMS27C210A-12JE4 64KX16 UVPROM, 120ns, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40 Texas Instruments AM27C1024-120DEB vs TMS27C210A-12JE4
MX27C1024DC-12 UVPROM, 64KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40 Macronix International Co Ltd AM27C1024-120DEB vs MX27C1024DC-12
TMS27C210A-120JE4 64KX16 UVPROM, 120ns, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40 Texas Instruments AM27C1024-120DEB vs TMS27C210A-120JE4
Part Number Description Manufacturer Compare
M27C1024-80F6X 64KX16 UVPROM, 80ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40 STMicroelectronics AM27C1024-120DEB vs M27C1024-80F6X
AT27C1024-55LI UVPROM, 64KX16, 55ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation AM27C1024-120DEB vs AT27C1024-55LI
M27C1024-45F6X 64KX16 UVPROM, 45ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40 STMicroelectronics AM27C1024-120DEB vs M27C1024-45F6X
TC57H1024D-100 IC 64K X 16 UVPROM, 100 ns, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40, Programmable ROM Toshiba America Electronic Components AM27C1024-120DEB vs TC57H1024D-100
NM27C210QE120 UVPROM, 64KX16, 120ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 Fairchild Semiconductor Corporation AM27C1024-120DEB vs NM27C210QE120
AM27C1024-255DIB UVPROM, 64KX16, 250ns, CMOS, CDIP40, CERAMIC, DIP-40 Spansion AM27C1024-120DEB vs AM27C1024-255DIB
AM27C1024-55DC UVPROM, 64KX16, 55ns, CMOS, CDIP40, CERAMIC, DIP-40 AMD AM27C1024-120DEB vs AM27C1024-55DC
AT27C1024-20DM UVPROM, 64KX16, 200ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Atmel Corporation AM27C1024-120DEB vs AT27C1024-20DM
CY7B210-25HC UVPROM, 64KX16, 25ns, BICMOS, CQCC44, WINDOWED, HERMETIC SEALED, CERAMIC, LCC-44 Cypress Semiconductor AM27C1024-120DEB vs CY7B210-25HC
27C1024DESC06QA UVPROM, 64KX16, 120ns, CMOS, CDIP40, WINDOWED, CERDIP-40 Teledyne e2v AM27C1024-120DEB vs 27C1024DESC06QA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27C1024-120DEB by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27C1024-120DEB by Spansion

Select Manufacturer
Which Manufacturer of AM27C1024-120DEB would you like to use for your alert(s)?
  • Please alert me when AM27C1024-120DEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27C1024-120DEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27C1024-120DEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27C1024-120DEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27C1024-120DEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27C1024-120DEB by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: