Memory
AM2716B-200/BJA
AMD
Description: UVPROM, 2KX8, 200ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24

Overview of AM2716B-200/BJA by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Telecommunications

CAD Models for AM2716B-200/BJA by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM2716B-200/BJA by AMD

AM2716B-200/BJA
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
WDIP, DIP24,.6
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
Access Time-Max
200 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
32.0675 mm
Memory Density
16384 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Programming Voltage
12.5 V
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.588 mm
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AM2716B-200/BJA
    AMD
    UVPROM, 2KX8, 200ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24
    VS

Alternate Parts for AM2716B-200/BJA

This table gives cross-reference parts and alternative options found for AM2716B-200/BJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2716B-200/BJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMC27C16BQ200 IC 2K X 8 UVPROM, 200 ns, CDIP24, CERAMIC, DIP-24, Programmable ROM Texas Instruments AM2716B-200/BJA vs NMC27C16BQ200
NMC27C16BQE200 2KX8 UVPROM, 200ns, CDIP24, CERAMIC, DIP-24 Texas Instruments AM2716B-200/BJA vs NMC27C16BQE200
AM2716B-200DI UVPROM, 2KX8, 200ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 AMD AM2716B-200/BJA vs AM2716B-200DI
NMC27C16BQE200 UVPROM, 2KX8, 200ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 Fairchild Semiconductor Corporation AM2716B-200/BJA vs NMC27C16BQE200
AM2716B-200DE UVPROM, 2KX8, 200ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 AMD AM2716B-200/BJA vs AM2716B-200DE
AM2716B-205DI UVPROM, 2KX8, 200ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 AMD AM2716B-200/BJA vs AM2716B-205DI
Part Number Description Manufacturer Compare
AM2716B-200DI UVPROM, 2KX8, 200ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 AMD AM2716B-200/BJA vs AM2716B-200DI
AM2716B-200DC UVPROM, 2KX8, 200ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 AMD AM2716B-200/BJA vs AM2716B-200DC
AM2716B-205DI UVPROM, 2KX8, 200ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 AMD AM2716B-200/BJA vs AM2716B-205DI
AM2716B-200DE UVPROM, 2KX8, 200ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 AMD AM2716B-200/BJA vs AM2716B-200DE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM2716B-200/BJA by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM2716B-200/BJA by AMD

Select Manufacturer
Which Manufacturer of AM2716B-200/BJA would you like to use for your alert(s)?
  • Please alert me when AM2716B-200/BJA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM2716B-200/BJA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM2716B-200/BJA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM2716B-200/BJA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM2716B-200/BJA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM2716B-200/BJA by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: