Part Details for AM26S10CN-00 by Texas Instruments
Overview of AM26S10CN-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for AM26S10CN-00
AM26S10CN-00 CAD Models
AM26S10CN-00 Part Data Attributes
|
AM26S10CN-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26S10CN-00
Texas Instruments
LINE TRANSCEIVER, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 15 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 15 ns | |
Width | 7.62 mm |
Alternate Parts for AM26S10CN-00
This table gives cross-reference parts and alternative options found for AM26S10CN-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26S10CN-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26S10CN | LINE TRANSCEIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Texas Instruments | AM26S10CN-00 vs DS26S10CN |
DS26S10CN | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Rochester Electronics LLC | AM26S10CN-00 vs DS26S10CN |
DS26S10CN | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PDIP16 | National Semiconductor Corporation | AM26S10CN-00 vs DS26S10CN |
MC26S10P | QUAD LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | AM26S10CN-00 vs MC26S10P |
AM26S10DM | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, CDIP16, CERDIP-16 | AMD | AM26S10CN-00 vs AM26S10DM |
AM26S10CNE4 | Quadruple bus transceiver 16-PDIP 0 to 70 | Texas Instruments | AM26S10CN-00 vs AM26S10CNE4 |
AM26S10CN | Quadruple bus transceiver 16-PDIP 0 to 70 | Texas Instruments | AM26S10CN-00 vs AM26S10CN |