Logic
AM25LS2538FMB
Description: Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, CDFP20, FP-20

Overview of AM25LS2538FMB by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Price & Stock for AM25LS2538FMB by AMD

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-AM25LS2538FMB-ND
DigiKey DECODER/DRIVER/H/L SERIES Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 260
In Stock
  • 9 $35.2500
$35.2500 Buy Now
DISTI # AM25LS2538FMB
Avnet Americas - Bulk (Alt: AM25LS2538FMB) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 260 Partner Stock
  • 1 $35.5800
  • 25 $33.2100
  • 25 $34.8700
  • 100 $31.8600
  • 1,000 $28.8100
$28.8100 / $35.5800 Buy Now
Quest Components   106
  • 1 $58.4444
  • 20 $49.6777
  • 41 $46.7555
$46.7555 / $58.4444 Buy Now
Rochester Electronics AM25LS2538 - Decoder/Driver/H/L Series, Configurable Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 260
  • 1 $35.5800
  • 25 $34.8700
  • 100 $33.4500
  • 500 $32.0300
  • 1,000 $30.2500
$30.2500 / $35.5800 Buy Now

CAD Models for AM25LS2538FMB by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM25LS2538FMB by AMD

AM25LS2538FMB
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DFP
Package Description
DFP, FL20,.3
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
LS
Input Conditioning
STANDARD
JESD-30 Code
R-CDFP-F20
JESD-609 Code
e0
Length
12.827 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
CONFIGURABLE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power Supply Current-Max (ICC)
34 mA
Propagation Delay (tpd)
42 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Seated Height-Max
2.159 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.731 mm
Want to compare parts?
  1. AM25LS2538FMB
    AMD
    Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, CDFP20, FP-20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM25LS2538FMB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM25LS2538FMB by AMD

Select Manufacturer
Which Manufacturer of AM25LS2538FMB would you like to use for your alert(s)?
  • Please alert me when AM25LS2538FMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM25LS2538FMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM25LS2538FMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM25LS2538FMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM25LS2538FMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM25LS2538FMB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: