There are no models available for this part yet.
Overview of AM25LS2536FM by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for AM25LS2536FM by AMD
Part Data Attributes for AM25LS2536FM by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
DFP
|
Package Description
|
DFP, FL20,.3
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
LS
|
Input Conditioning
|
REGISTERED
|
JESD-30 Code
|
R-CDFP-F20
|
JESD-609 Code
|
e0
|
Length
|
12.827 mm
|
Load Capacitance (CL)
|
45 pF
|
Logic IC Type
|
3-LINE TO 8-LINE DECODER
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
CONFIGURABLE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Power Supply Current-Max (ICC)
|
56 mA
|
Propagation Delay (tpd)
|
42 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class C
|
Seated Height-Max
|
2.159 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
6.731 mm
|
Alternate Parts for AM25LS2536FM
This table gives cross-reference parts and alternative options found for AM25LS2536FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2536FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM25LS2539FM | Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, CDFP20, FP-20 | AMD | AM25LS2536FM vs AM25LS2539FM |
AM25LS2538FMB | Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, CDFP20, FP-20 | AMD | AM25LS2536FM vs AM25LS2538FMB |
54F547FMQB | F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | AM25LS2536FM vs 54F547FMQB |
AM2921FM | Decoder/Driver, S Series, Configurable Output, TTL, CDFP20, FP-20 | AMD | AM25LS2536FM vs AM2921FM |
AM2921FMB | Decoder/Driver, S Series, Configurable Output, TTL, CDFP20, FP-20 | AMD | AM25LS2536FM vs AM2921FMB |
54F537FMQB | IC F/FAST SERIES, DECIMAL DECODER/DRIVER, CONFIGURABLE OUTPUT, CDFP20, CERAMIC, FP-20, Decoder/Driver | National Semiconductor Corporation | AM25LS2536FM vs 54F537FMQB |
54F537FMQB | F/FAST SERIES, DECIMAL DECODER/DRIVER, CONFIGURABLE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | AM25LS2536FM vs 54F537FMQB |
AM25LS2536FMB | Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, CDFP20, FP-20 | AMD | AM25LS2536FM vs AM25LS2536FMB |
AM25LS2537FMB | Decimal Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, FP-20 | AMD | AM25LS2536FM vs AM25LS2537FMB |
54F537FM | F/FAST SERIES, DECIMAL DECODER/DRIVER, CONFIGURABLE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | AM25LS2536FM vs 54F537FM |