Part Details for AM2168-70/BUC by AMD
Overview of AM2168-70/BUC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3448EMS8E#TRPBF | Analog Devices | 1.5MHz/2.25MHz, 600mA Sync Buc | |
LTC3405AES6-1.375#TRMPBF | Analog Devices | 1.375V, 1.5MHz, 300mA Sync Buc | |
LTC3448EDD#TRPBF | Analog Devices | 1.5MHz/2.25MHz, 600mA Sync Buc |
Part Details for AM2168-70/BUC
AM2168-70/BUC CAD Models
AM2168-70/BUC Part Data Attributes
|
AM2168-70/BUC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2168-70/BUC
AMD
Standard SRAM, 4KX4, 70ns, MOS, CQCC20, CERAMIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.3X.43 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 10.8585 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.3X.43 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 7.366 mm |
Alternate Parts for AM2168-70/BUC
This table gives cross-reference parts and alternative options found for AM2168-70/BUC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2168-70/BUC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8670510XA | Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, CERAMIC, QCC-20 | LOGIC Devices Inc | AM2168-70/BUC vs 5962-8670510XA |
5962-8670509UA | Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | AM2168-70/BUC vs 5962-8670509UA |
P4C168L-70LMB | Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | AM2168-70/BUC vs P4C168L-70LMB |
5962-8670515UA | Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, CERAMIC, LCC-20 | Integrated Device Technology Inc | AM2168-70/BUC vs 5962-8670515UA |
5962-8670515XA | 4KX4 STANDARD SRAM, 70ns, CQCC20, CERAMIC, LCC-20 | STMicroelectronics | AM2168-70/BUC vs 5962-8670515XA |
5962-8670510XX | Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, CERAMIC, QCC-20 | LOGIC Devices Inc | AM2168-70/BUC vs 5962-8670510XX |
IDT6168SA70LC | Standard SRAM, 4KX4, 70ns, CMOS, CQCC20 | Integrated Device Technology Inc | AM2168-70/BUC vs IDT6168SA70LC |
IDT6168SA70LI | Standard SRAM, 4KX4, 70ns, CMOS, CQCC20 | Integrated Device Technology Inc | AM2168-70/BUC vs IDT6168SA70LI |
5962-8670509XX | 4KX4 STANDARD SRAM, 70ns, CQCC20, CERAMIC, QCC-20 | Motorola Mobility LLC | AM2168-70/BUC vs 5962-8670509XX |
5962-8670510XX | 4KX4 STANDARD SRAM, 70ns, CQCC20, CERAMIC, QCC-20 | Motorola Mobility LLC | AM2168-70/BUC vs 5962-8670510XX |