Part Details for AM3P-67201AV-25:D by Atmel Corporation
Overview of AM3P-67201AV-25:D by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for AM3P-67201AV-25:D
AM3P-67201AV-25:D CAD Models
AM3P-67201AV-25:D Part Data Attributes
|
AM3P-67201AV-25:D
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AM3P-67201AV-25:D
Atmel Corporation
FIFO, 512X9, 25ns, Asynchronous, CMOS, PDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL WIRELESS & MICROCONTROLLERS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Cycle Time | 35 ns | |
JESD-30 Code | R-PDIP-T28 | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for AM3P-67201AV-25:D
This table gives cross-reference parts and alternative options found for AM3P-67201AV-25:D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3P-67201AV-25:D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IM3P-67201AV-25 | FIFO, 512X9, 25ns, Asynchronous, CMOS, PDIP28 | Matra MHS | AM3P-67201AV-25:D vs IM3P-67201AV-25 |
CM3P-67201AV-25:D | FIFO, 512X9, 25ns, Asynchronous, CMOS, PDIP28 | Atmel Corporation | AM3P-67201AV-25:D vs CM3P-67201AV-25:D |
CM3P-67201AV-25 | FIFO, 512X9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Temic Semiconductors | AM3P-67201AV-25:D vs CM3P-67201AV-25 |
AM3P-67201AV-25 | FIFO, 512X9, 25ns, Asynchronous, CMOS, PDIP28 | Matra MHS | AM3P-67201AV-25:D vs AM3P-67201AV-25 |
CM3P-67201AV-25 | FIFO, 512X9, 25ns, Asynchronous, CMOS, PDIP28 | Matra MHS | AM3P-67201AV-25:D vs CM3P-67201AV-25 |