Part Details for AM1D-200-04-8-G by Antelec
Overview of AM1D-200-04-8-G by Antelec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AM1D-200-04-8-G
AM1D-200-04-8-G CAD Models
AM1D-200-04-8-G Part Data Attributes
|
AM1D-200-04-8-G
Antelec
Buy Now
Datasheet
|
Compare Parts:
AM1D-200-04-8-G
Antelec
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANTELEC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AM1D-200-04-8-G
This table gives cross-reference parts and alternative options found for AM1D-200-04-8-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM1D-200-04-8-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
48107-0423 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | AM1D-200-04-8-G vs 48107-0423 |
89400-0413 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | AM1D-200-04-8-G vs 89400-0413 |
830-90-004-10-001 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Mill-Max Mfg Corp | AM1D-200-04-8-G vs 830-90-004-10-001 |
53401-0412 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | AM1D-200-04-8-G vs 53401-0412 |
87553-0490 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | AM1D-200-04-8-G vs 87553-0490 |
SLY10854S | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | AM1D-200-04-8-G vs SLY10854S |
9-440054-5 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TE Connectivity | AM1D-200-04-8-G vs 9-440054-5 |
48107-0414 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | AM1D-200-04-8-G vs 48107-0414 |
53290-0441 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | AM1D-200-04-8-G vs 53290-0441 |
87141-604T0H | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | AM1D-200-04-8-G vs 87141-604T0H |