Part Details for 9-440054-5 by TE Connectivity
Overview of 9-440054-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-440054-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-440054-5-ND
|
DigiKey | CONN HEADER VERT 4POS 2MM Min Qty: 88000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0770 | Buy Now |
DISTI #
9-440054-5
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Bag/Carton - Bulk (Alt: 9-440054-5) RoHS: Compliant Min Qty: 88000 Package Multiple: 88000 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$0.0575 / $0.0804 | Buy Now |
DISTI #
571-9-440054-5
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2.0mm,HDR,4pos,Vertical RoHS: Compliant | 0 |
|
$0.0760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 88000 Package Multiple: 17600 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.0715 | Buy Now |
DISTI #
AMP9-440054-5
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0893 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0778 / $0.2186 | Buy Now |
DISTI #
AMP9-440054-5
|
Interstate Connecting Components | 0 |
|
$0.0893 | Buy Now | |
DISTI #
000000000003785781
|
Sager | Board to Board & Mezzanine Connectors 2.0mm,HDR,4pos,Vertical Min Qty: 550 | 0 |
|
$0.1012 | Buy Now |
DISTI #
9-440054-5
|
Avnet Abacus | (Alt: 9-440054-5) RoHS: Compliant Min Qty: 88000 Package Multiple: 17600 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0778 / $0.2186 | Buy Now |
Part Details for 9-440054-5
9-440054-5 CAD Models
9-440054-5 Part Data Attributes
|
9-440054-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-440054-5
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 9-440054-5
This table gives cross-reference parts and alternative options found for 9-440054-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-440054-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
830-10-004-10-001000 | Mill-Max Mfg Corp | $1.3692 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 9-440054-5 vs 830-10-004-10-001000 |
48107-0422 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 9-440054-5 vs 48107-0422 |
BH04B-PASK | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 9-440054-5 vs BH04B-PASK |
92990-104 | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 9-440054-5 vs 92990-104 |
87141-604T0H | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 9-440054-5 vs 87141-604T0H |
55487-0426 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 9-440054-5 vs 55487-0426 |
55932-0430 | Molex | $0.2608 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | 9-440054-5 vs 55932-0430 |
95820-14B0 | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 9-440054-5 vs 95820-14B0 |
B4B-PH-K-K | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 9-440054-5 vs B4B-PH-K-K |
87141-004 | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 9-440054-5 vs 87141-004 |