Part Details for AM100470ADC by AMD
Overview of AM100470ADC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AM100470ADC
AM100470ADC CAD Models
AM100470ADC Part Data Attributes
|
AM100470ADC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM100470ADC
AMD
Standard SRAM, 4KX1, 25ns, ECL, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 4KX1 | |
Output Characteristics | OPEN-EMITTER | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.2 mA | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM100470ADC
This table gives cross-reference parts and alternative options found for AM100470ADC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM100470ADC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM10480-25CZ | 16KX1 STANDARD SRAM, 25ns, CDIP20, CERDIP-20 | FUJITSU Limited | AM100470ADC vs MBM10480-25CZ |
AM21L41-20PCB | Standard SRAM, 4KX1, 200ns, NMOS, PDIP18, PLASTIC, DIP-18 | AMD | AM100470ADC vs AM21L41-20PCB |
AM92L44DPC | Standard SRAM, 4KX1, 250ns, MOS, PDIP18, PLASTIC, DIP-18 | AMD | AM100470ADC vs AM92L44DPC |
IDT6167LA70LB | Standard SRAM, 16KX1, 70ns, CMOS, CQCC20, 0.300 INCH, LCC-20 | Integrated Device Technology Inc | AM100470ADC vs IDT6167LA70LB |
CY2148-45DC | Standard SRAM, 1KX4, 45ns, CMOS, PDIP18, DIP-18 | Cypress Semiconductor | AM100470ADC vs CY2148-45DC |
AM9244DPCB | Standard SRAM, 4KX1, 250ns, MOS, PDIP18, PLASTIC, DIP-18 | AMD | AM100470ADC vs AM9244DPCB |
AM2167-55DEB | Standard SRAM, 16KX1, 50ns, NMOS, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20 | AMD | AM100470ADC vs AM2167-55DEB |
IDT6167SA100DB | Standard SRAM, 16KX1, 100ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | AM100470ADC vs IDT6167SA100DB |
HM4-65262CDB:RD | Standard SRAM, 16KX1, 85ns, CMOS, CQCC20 | Matra MHS | AM100470ADC vs HM4-65262CDB:RD |
P4C167-10PI | Standard SRAM, 16KX1, 10ns, CMOS, PDIP20, PLASTIC, DIP-20 | Pyramid Semiconductor Corporation | AM100470ADC vs P4C167-10PI |