ALT22A682AA100
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 6800uF, CHASSIS MOUNT, CAN

Overview of ALT22A682AA100 by Aerovox Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ALT22A682AA100 by Aerovox Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ALT22A682AA100 by Aerovox Corporation

ALT22A682AA100
Aerovox Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEROVOX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
4.08 mA
Manufacturer Series
ALT22
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
IEC384-4
Surface Mount
NO
Terminal Shape
LUG
Want to compare parts?
  1. ALT22A682AA100
    Aerovox Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 6800uF, CHASSIS MOUNT, CAN
    VS

Alternate Parts for ALT22A682AA100

This table gives cross-reference parts and alternative options found for ALT22A682AA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALT22A682AA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALT22A682BB100 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 6800uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT22A682AA100 vs ALT22A682BB100
ALT22A682DB100 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 6800uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT22A682AA100 vs ALT22A682DB100
LGS2A682MLZX CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 6800uF, CHASSIS MOUNT Nichicon Corporation ALT22A682AA100 vs LGS2A682MLZX
ALP22A682DB100 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 6800uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT22A682AA100 vs ALP22A682DB100
3LM2ABB688M35080 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, RADIAL LEADED Samwha Electronics ALT22A682AA100 vs 3LM2ABB688M35080
LKG2A682MLNF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, ROHS COMPLIANT Nichicon Corporation ALT22A682AA100 vs LKG2A682MLNF
ALT22A682DD100 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 6800uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT22A682AA100 vs ALT22A682DD100
LGS2A682MLNV CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 6800uF, CHASSIS MOUNT Nichicon Corporation ALT22A682AA100 vs LGS2A682MLNV
ALT22A682DB100 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, CAN KEMET Corporation ALT22A682AA100 vs ALT22A682DB100
ALP22A682DE100 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 6800uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT22A682AA100 vs ALP22A682DE100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALT22A682AA100 by Aerovox Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALT22A682AA100 by Aerovox Corporation

  • Please alert me when ALT22A682AA100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ALT22A682AA100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALT22A682AA100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ALT22A682AA100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALT22A682AA100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALT22A682AA100 by Aerovox Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: