Part Details for ALT22A682DB100 by Aerovox Corporation
Overview of ALT22A682DB100 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALT22A682DB100
ALT22A682DB100 CAD Models
ALT22A682DB100 Part Data Attributes
|
ALT22A682DB100
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ALT22A682DB100
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 6800uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.08 mA | |
Manufacturer Series | ALT22 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC384-4 | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for ALT22A682DB100
This table gives cross-reference parts and alternative options found for ALT22A682DB100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALT22A682DB100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALT22A682BB100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 6800uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT22A682DB100 vs ALT22A682BB100 |
LGS2A682MLZX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 6800uF, CHASSIS MOUNT | Nichicon Corporation | ALT22A682DB100 vs LGS2A682MLZX |
ALP22A682DB100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 6800uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT22A682DB100 vs ALP22A682DB100 |
3LM2ABB688M35080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, RADIAL LEADED | Samwha Electronics | ALT22A682DB100 vs 3LM2ABB688M35080 |
LKG2A682MLNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | ALT22A682DB100 vs LKG2A682MLNF |
ALT22A682DD100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 6800uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT22A682DB100 vs ALT22A682DD100 |
LGS2A682MLNV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 6800uF, CHASSIS MOUNT | Nichicon Corporation | ALT22A682DB100 vs LGS2A682MLNV |
ALT22A682DB100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, CAN | KEMET Corporation | ALT22A682DB100 vs ALT22A682DB100 |
ALP22A682DE100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 6800uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT22A682DB100 vs ALP22A682DE100 |
ALT22A682AB100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 6800uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT22A682DB100 vs ALT22A682AB100 |