Datasheets
ALT10A152CD040 by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 1500uF, Chassis Mount, CAN

Part Details for ALT10A152CD040 by KEMET Corporation

Overview of ALT10A152CD040 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for ALT10A152CD040

ALT10A152CD040 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ALT10A152CD040 Part Data Attributes

ALT10A152CD040 KEMET Corporation
Buy Now Datasheet
Compare Parts:
ALT10A152CD040 KEMET Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 1500uF, Chassis Mount, CAN
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Leakage Current 0.36 mA
Manufacturer Series ALT10
Mounting Feature CHASSIS MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 30%
Rated (DC) Voltage (URdc) 40 V
Surface Mount NO
Terminal Shape LUG

Alternate Parts for ALT10A152CD040

This table gives cross-reference parts and alternative options found for ALT10A152CD040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALT10A152CD040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ALT10A152CB040 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1500uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT10A152CD040 vs ALT10A152CB040
ALT10A152BB40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 1500uF, Chassis Mount, CAN KEMET Corporation ALT10A152CD040 vs ALT10A152BB40
ALT20A152DE040 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 1500uF, Chassis Mount, CAN KEMET Corporation ALT10A152CD040 vs ALT20A152DE040
ALT20A152BB40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 1500uF, Chassis Mount, CAN KEMET Corporation ALT10A152CD040 vs ALT20A152BB40
ALP10A152BB040 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1500uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT10A152CD040 vs ALP10A152BB040
ALP20A152AB040 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1500uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT10A152CD040 vs ALP20A152AB040
ALT20A152CB040 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 1500uF, Chassis Mount, CAN KEMET Corporation ALT10A152CD040 vs ALT20A152CB040
ALT20A152DE40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 1500uF, Chassis Mount, CAN KEMET Corporation ALT10A152CD040 vs ALT20A152DE40
ALT20A152DB040 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1500uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT10A152CD040 vs ALT20A152DB040
ALP10A152CD040 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1500uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT10A152CD040 vs ALP10A152CD040

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALT10A152CD040 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALT10A152CD040 by KEMET Corporation

Select Manufacturer
Which Manufacturer of ALT10A152CD040 would you like to use for your alert(s)?
  • Please alert me when ALT10A152CD040 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALT10A152CD040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALT10A152CD040 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALT10A152CD040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALT10A152CD040.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALT10A152CD040 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: