Part Details for ALS36R222K3C250 by KEMET Corporation
Overview of ALS36R222K3C250 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS36R222K3C250
ALS36R222K3C250 CAD Models
ALS36R222K3C250 Part Data Attributes
|
ALS36R222K3C250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS36R222K3C250
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 2200uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 71 mΩ | |
Leakage Current | 3.3 mA | |
Length | 79.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 7700 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.225 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS36R222K3C250
This table gives cross-reference parts and alternative options found for ALS36R222K3C250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS36R222K3C250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS35H222K3C250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 2200uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS36R222K3C250 vs ALS35H222K3C250 |
ALS34A222K3C250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 2200uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS36R222K3C250 vs ALS34A222K3C250 |
ALS35R222K3C250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 2200uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS36R222K3C250 vs ALS35R222K3C250 |
ALS35A222K3C250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 2200uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS36R222K3C250 vs ALS35A222K3C250 |
ALS37R222K3C250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 2200uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS36R222K3C250 vs ALS37R222K3C250 |
ALS36M222K3C250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 2200uF, Chassis Mount, CAN | KEMET Corporation | ALS36R222K3C250 vs ALS36M222K3C250 |
ALS35M222K3C250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 2200uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS36R222K3C250 vs ALS35M222K3C250 |
ALS37A222K3C250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 2200uF, Stud Mount, CAN | KEMET Corporation | ALS36R222K3C250 vs ALS37A222K3C250 |
ALS34R222K3C250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 2200uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS36R222K3C250 vs ALS34R222K3C250 |
ALS37M222K3C250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 2200uF, Stud Mount, CAN | KEMET Corporation | ALS36R222K3C250 vs ALS37M222K3C250 |