ALS35H222K3C250
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 2200uF, Stud Mount, CAN, ROHS COMPLIANT

Overview of ALS35H222K3C250 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

CAD Models for ALS35H222K3C250 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ALS35H222K3C250 by KEMET Corporation

ALS35H222K3C250
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.55
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
50.8 mm
Dielectric Material
ALUMINUM (WET)
ESR
71 mΩ
Leakage Current
3.3 mA
Length
79.4 mm
Mounting Feature
STUD MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
30%
Rated (DC) Voltage (URdc)
250 V
Reference Standard
IEC60384-4
Ripple Current
7700 mA
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. ALS35H222K3C250
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 2200uF, Stud Mount, CAN, ROHS COMPLIANT
    VS

Alternate Parts for ALS35H222K3C250

This table gives cross-reference parts and alternative options found for ALS35H222K3C250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS35H222K3C250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALS36A222K3C250 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 2200uF, Chassis Mount, CAN KEMET Corporation ALS35H222K3C250 vs ALS36A222K3C250
ALS34R222K3C250 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 2200uF, Chassis Mount, CAN, ROHS COMPLIANT KEMET Corporation ALS35H222K3C250 vs ALS34R222K3C250
ALS34H222K3C250 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 2200uF, Chassis Mount, CAN, ROHS COMPLIANT KEMET Corporation ALS35H222K3C250 vs ALS34H222K3C250
ALS34A222K3C250 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 2200uF, Chassis Mount, CAN, ROHS COMPLIANT KEMET Corporation ALS35H222K3C250 vs ALS34A222K3C250
ALS35M222K3C250 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 2200uF, Stud Mount, CAN, ROHS COMPLIANT KEMET Corporation ALS35H222K3C250 vs ALS35M222K3C250
ALS36M222K3C250 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 2200uF, Chassis Mount, CAN KEMET Corporation ALS35H222K3C250 vs ALS36M222K3C250
ALS36R222K3C250 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 2200uF, Chassis Mount, CAN, ROHS COMPLIANT KEMET Corporation ALS35H222K3C250 vs ALS36R222K3C250
ALS37A222K3C250 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 2200uF, Stud Mount, CAN KEMET Corporation ALS35H222K3C250 vs ALS37A222K3C250
ALS37H222K3C250 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 2200uF, Stud Mount, CAN KEMET Corporation ALS35H222K3C250 vs ALS37H222K3C250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALS35H222K3C250 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALS35H222K3C250 by KEMET Corporation

Select Manufacturer
Which Manufacturer of ALS35H222K3C250 would you like to use for your alert(s)?
  • Please alert me when ALS35H222K3C250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALS35H222K3C250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALS35H222K3C250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALS35H222K3C250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALS35H222K3C250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALS35H222K3C250 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: