Part Details for ALS36J683N4C063 by KEMET Corporation
Overview of ALS36J683N4C063 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS36J683N4C063
ALS36J683N4C063 CAD Models
ALS36J683N4C063 Part Data Attributes
|
ALS36J683N4C063
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS36J683N4C063
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 68000uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 68000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 8 mΩ | |
Leakage Current | 25.7 mA | |
Length | 104.8 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 26400 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS36J683N4C063
This table gives cross-reference parts and alternative options found for ALS36J683N4C063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS36J683N4C063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS34J683N4C063 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 68000uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS36J683N4C063 vs ALS34J683N4C063 |
3186GE683S063KNS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 30% +Tol, 10% -Tol, 68000uF, | Cornell Dubilier Electronics Inc | ALS36J683N4C063 vs 3186GE683S063KNS1 |
ALS36R683N4C063 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 68000uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS36J683N4C063 vs ALS36R683N4C063 |
ALS36H683N4C063 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 68000uF, Chassis Mount, CAN | KEMET Corporation | ALS36J683N4C063 vs ALS36H683N4C063 |
3186GE683S063BNS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 30% +Tol, 10% -Tol, 68000uF, | Cornell Dubilier Electronics Inc | ALS36J683N4C063 vs 3186GE683S063BNS1 |
3186GE683S063FNT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 30% +Tol, 10% -Tol, 68000uF, | Cornell Dubilier Electronics Inc | ALS36J683N4C063 vs 3186GE683S063FNT1 |
ALS37J683N4C063 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 68000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS36J683N4C063 vs ALS37J683N4C063 |
3186GE683S063ANS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 30% +Tol, 10% -Tol, 68000uF, | Cornell Dubilier Electronics Inc | ALS36J683N4C063 vs 3186GE683S063ANS1 |
3186GE683S063FXR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 30% +Tol, 10% -Tol, 68000uF, | Cornell Dubilier Electronics Inc | ALS36J683N4C063 vs 3186GE683S063FXR1 |
3186GE683S063BXA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 68000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | ALS36J683N4C063 vs 3186GE683S063BXA1 |