Part Details for 3186GE683S063KNS1 by Cornell Dubilier Electronics Inc
Overview of 3186GE683S063KNS1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3186GE683S063KNS1
3186GE683S063KNS1 CAD Models
3186GE683S063KNS1 Part Data Attributes
|
3186GE683S063KNS1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3186GE683S063KNS1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 30% +Tol, 10% -Tol, 68000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 68000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6 mΩ | |
Length | 104.8 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 23000 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.8 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 3186GE683S063KNS1
This table gives cross-reference parts and alternative options found for 3186GE683S063KNS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3186GE683S063KNS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS35H683N4C063 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 68000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | 3186GE683S063KNS1 vs ALS35H683N4C063 |
ALS36G683N4C063 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 68000uF, Stud Mount | KEMET Corporation | 3186GE683S063KNS1 vs ALS36G683N4C063 |
3186GE683S063FNR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 30% +Tol, 10% -Tol, 68000uF, | Cornell Dubilier Electronics Inc | 3186GE683S063KNS1 vs 3186GE683S063FNR1 |
3186GE683S063DNT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 30% +Tol, 10% -Tol, 68000uF, | Cornell Dubilier Electronics Inc | 3186GE683S063KNS1 vs 3186GE683S063DNT1 |
3186GE683S063KNA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 30% +Tol, 10% -Tol, 68000uF, | Cornell Dubilier Electronics Inc | 3186GE683S063KNS1 vs 3186GE683S063KNA1 |
ALS37J683N4C063 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 68000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | 3186GE683S063KNS1 vs ALS37J683N4C063 |
3186GE683S063AXS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 30% +Tol, 10% -Tol, 68000uF, | Cornell Dubilier Electronics Inc | 3186GE683S063KNS1 vs 3186GE683S063AXS1 |
3186GE683S063ANR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 30% +Tol, 10% -Tol, 68000uF, | Cornell Dubilier Electronics Inc | 3186GE683S063KNS1 vs 3186GE683S063ANR1 |
ALS36A683N4C063 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 68000uF, Chassis Mount, CAN | KEMET Corporation | 3186GE683S063KNS1 vs ALS36A683N4C063 |
ALS34H683N4C063 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 68000uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | 3186GE683S063KNS1 vs ALS34H683N4C063 |