ALS35J224L5L025
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 220000uF, Stud Mount, CAN, ROHS COMPLIANT

Overview of ALS35J224L5L025 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

CAD Models for ALS35J224L5L025 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ALS35J224L5L025 by KEMET Corporation

ALS35J224L5L025
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.85
Capacitance
220000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
63.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
6 mΩ
Leakage Current
6 mA
Length
142.9 mm
Mounting Feature
STUD MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
30%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
IEC60384-4
Ripple Current
31400 mA
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. ALS35J224L5L025
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 220000uF, Stud Mount, CAN, ROHS COMPLIANT
    VS

Alternate Parts for ALS35J224L5L025

This table gives cross-reference parts and alternative options found for ALS35J224L5L025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS35J224L5L025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3186FH224S025KXA1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 220000uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc ALS35J224L5L025 vs 3186FH224S025KXA1
ALS34C224L5L025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 220000uF, Chassis Mount, CAN, ROHS COMPLIANT KEMET Corporation ALS35J224L5L025 vs ALS34C224L5L025
ALS36J224L5L025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 220000uF, Chassis Mount, CAN, ROHS COMPLIANT KEMET Corporation ALS35J224L5L025 vs ALS36J224L5L025
ALS37J224L5L025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 220000uF, Stud Mount, CAN, ROHS COMPLIANT KEMET Corporation ALS35J224L5L025 vs ALS37J224L5L025
3186FH224S025ANS1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 30% +Tol, 10% -Tol, 220000uF, Cornell Dubilier Electronics Inc ALS35J224L5L025 vs 3186FH224S025ANS1
3186FH224S025KNS1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 30% +Tol, 10% -Tol, 220000uF, Cornell Dubilier Electronics Inc ALS35J224L5L025 vs 3186FH224S025KNS1
3186FH224S025KNR1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 30% +Tol, 10% -Tol, 220000uF, Cornell Dubilier Electronics Inc ALS35J224L5L025 vs 3186FH224S025KNR1
3186FH224S025FXA1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 30% +Tol, 10% -Tol, 220000uF, Cornell Dubilier Electronics Inc ALS35J224L5L025 vs 3186FH224S025FXA1
3186FH224S025ANR1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 30% +Tol, 10% -Tol, 220000uF, Cornell Dubilier Electronics Inc ALS35J224L5L025 vs 3186FH224S025ANR1
3186FH224S025BXT1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 30% +Tol, 10% -Tol, 220000uF, Cornell Dubilier Electronics Inc ALS35J224L5L025 vs 3186FH224S025BXT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALS35J224L5L025 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALS35J224L5L025 by KEMET Corporation

  • Please alert me when ALS35J224L5L025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALS35J224L5L025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALS35J224L5L025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALS35J224L5L025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALS35J224L5L025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALS35J224L5L025 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: