ALS31R681KF500
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 680uF, CHASSIS MOUNT, CAN

Overview of ALS31R681KF500 by Aerovox Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for ALS31R681KF500 by Aerovox Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ALS31R681KF500 by Aerovox Corporation

ALS31R681KF500
Aerovox Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEROVOX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
190 mΩ
Leakage Current
2.04 mA
Manufacturer Series
ALS31
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
500 V
Reference Standard
IEC384-4
Ripple Current
9600 mA
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. ALS31R681KF500
    Aerovox Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 680uF, CHASSIS MOUNT, CAN
    VS

Alternate Parts for ALS31R681KF500

This table gives cross-reference parts and alternative options found for ALS31R681KF500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS31R681KF500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3173EC681M500BPAX CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 680uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc ALS31R681KF500 vs 3173EC681M500BPAX
3173EC681M500ARAX CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 680uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc ALS31R681KF500 vs 3173EC681M500ARAX
ALS31M681KF500 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 680uF, CHASSIS MOUNT, CAN Aerovox Corporation ALS31R681KF500 vs ALS31M681KF500
ALS30G681KF500 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 680uF, CHASSIS MOUNT, CAN Aerovox Corporation ALS31R681KF500 vs ALS30G681KF500
ALS30A681KF500 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 680uF, CHASSIS MOUNT, CAN Aerovox Corporation ALS31R681KF500 vs ALS30A681KF500
ALS30C681KF500 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 680uF, CHASSIS MOUNT, CAN Aerovox Corporation ALS31R681KF500 vs ALS30C681KF500
ALS30M681KF500 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 680uF, CHASSIS MOUNT, CAN Aerovox Corporation ALS31R681KF500 vs ALS30M681KF500
ALS30B681KF500 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 680uF, CHASSIS MOUNT, CAN Aerovox Corporation ALS31R681KF500 vs ALS30B681KF500
U36D500LG681M51X79HP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount, RADIAL LEADED Chemi-Con ALS31R681KF500 vs U36D500LG681M51X79HP
3173EC681M500AJAX CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 680uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc ALS31R681KF500 vs 3173EC681M500AJAX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALS31R681KF500 by Aerovox Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALS31R681KF500 by Aerovox Corporation

  • Please alert me when ALS31R681KF500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ALS31R681KF500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALS31R681KF500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ALS31R681KF500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALS31R681KF500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALS31R681KF500 by Aerovox Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: