U36D500LG681M51X79HP
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount, RADIAL LEADED

Overview of U36D500LG681M51X79HP by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for U36D500LG681M51X79HP by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U36D500LG681M51X79HP by Chemi-Con

U36D500LG681M51X79HP
Chemi-Con
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
50.8 mm
Dielectric Material
ALUMINUM (WET)
ESR
563 mΩ
Leakage Current
5 mA
Length
79 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
500 V
Ripple Current
2270 mA
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. U36D500LG681M51X79HP
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount, RADIAL LEADED
    VS

Alternate Parts for U36D500LG681M51X79HP

This table gives cross-reference parts and alternative options found for U36D500LG681M51X79HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U36D500LG681M51X79HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALS30J681KF500 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 680uF, CHASSIS MOUNT, CAN Aerovox Corporation U36D500LG681M51X79HP vs ALS30J681KF500
ALS30R681KF500 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 680uF, CHASSIS MOUNT, CAN Aerovox Corporation U36D500LG681M51X79HP vs ALS30R681KF500
ALS31R681KF500 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 680uF, CHASSIS MOUNT, CAN Aerovox Corporation U36D500LG681M51X79HP vs ALS31R681KF500
ALS30G681KF500 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 680uF, CHASSIS MOUNT, CAN Aerovox Corporation U36D500LG681M51X79HP vs ALS30G681KF500
3173EC681M500AJAX CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 680uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc U36D500LG681M51X79HP vs 3173EC681M500AJAX
3173EC681M500AHAX CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 680uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc U36D500LG681M51X79HP vs 3173EC681M500AHAX
ALS31B681KF500 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 680uF, CHASSIS MOUNT, CAN Aerovox Corporation U36D500LG681M51X79HP vs ALS31B681KF500
3173EC681M500MJAX CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 680uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc U36D500LG681M51X79HP vs 3173EC681M500MJAX
ALS30M681KF500 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 680uF, CHASSIS MOUNT, CAN Aerovox Corporation U36D500LG681M51X79HP vs ALS30M681KF500
3173EC681M500BHAX CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 680uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc U36D500LG681M51X79HP vs 3173EC681M500BHAX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U36D500LG681M51X79HP by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U36D500LG681M51X79HP by Chemi-Con

Select Manufacturer
Which Manufacturer of U36D500LG681M51X79HP would you like to use for your alert(s)?
  • Please alert me when U36D500LG681M51X79HP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U36D500LG681M51X79HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U36D500LG681M51X79HP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U36D500LG681M51X79HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U36D500LG681M51X79HP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U36D500LG681M51X79HP by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: