Power Circuits
ALQ25A48N
Description: DC-DC Regulated Power Supply Module, 1 Output, 144W, Hybrid, 1.48 X 2.30 INCH, 0.380 INCH HEIGHT, MODULE-8

Overview of ALQ25A48N by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for ALQ25A48N by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ALQ25A48N by Artesyn Embedded Technologies

ALQ25A48N
Artesyn Embedded Technologies
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ASTEC AMERICA INC
Part Package Code
MODULE
Package Description
,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
48 V
Input Voltage-Nom
36 V
JESD-30 Code
R-XDMA-P8
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.5 V
Output Voltage-Min
4.5 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
144 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. ALQ25A48N
    Artesyn Embedded Technologies
    DC-DC Regulated Power Supply Module, 1 Output, 144W, Hybrid, 1.48 X 2.30 INCH, 0.380 INCH HEIGHT, MODULE-8
    VS

Alternate Parts for ALQ25A48N

This table gives cross-reference parts and alternative options found for ALQ25A48N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALQ25A48N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALQ25A48N DC-DC Regulated Power Supply Module, 1 Output, 144W, Hybrid, QUARTER BRICK PACKAGE-8 Vertiv Inc ALQ25A48N vs ALQ25A48N
Part Number Description Manufacturer Compare
ALQ25A48N DC-DC Regulated Power Supply Module, 1 Output, 144W, Hybrid, QUARTER BRICK PACKAGE-8 Vertiv Inc ALQ25A48N vs ALQ25A48N
LQS40A48-5V0RA DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid Artesyn Embedded Technologies ALQ25A48N vs LQS40A48-5V0RA
LQS40A48-5V0A DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, QUARTER BRICK PACKAGE-8 Vertiv Inc ALQ25A48N vs LQS40A48-5V0A
LQS40A48-5V0REN DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid Artesyn Embedded Technologies ALQ25A48N vs LQS40A48-5V0REN
ALQ25A48 1-OUTPUT 144W DC-DC REG PWR SUPPLY MODULE, 1.48 X 2.30 INCH, 0.380 INCH HEIGHT, MODULE-8 Emerson Embedded Power ALQ25A48N vs ALQ25A48
ALQ25A48 DC-DC Regulated Power Supply Module, 1 Output, 144W, Hybrid, QUARTER BRICK PACKAGE-8 Vertiv Inc ALQ25A48N vs ALQ25A48
LQS40A48-5V0REJ DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PACKAGE-10 Artesyn Embedded Technologies ALQ25A48N vs LQS40A48-5V0REJ
LQS40A48-5V0RA DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, QUARTER BRICK PACKAGE-8 Vertiv Inc ALQ25A48N vs LQS40A48-5V0RA
LQS40A48-5V0E DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, QUARTER BRICK PACKAGE-8 Vertiv Inc ALQ25A48N vs LQS40A48-5V0E
ALQ25A48 DC-DC Regulated Power Supply Module, 1 Output, 144W, Hybrid, 1.48 X 2.30 INCH, 0.380 INCH HEIGHT, MODULE-8 Artesyn Embedded Technologies ALQ25A48N vs ALQ25A48

Related Parts for ALQ25A48N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALQ25A48N by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALQ25A48N by Artesyn Embedded Technologies

  • Please alert me when ALQ25A48N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ALQ25A48N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALQ25A48N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ALQ25A48N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALQ25A48N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALQ25A48N by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: