Part Details for ALP10A151AB250 by Aerovox Corporation
Overview of ALP10A151AB250 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALP10A151AB250
ALP10A151AB250 CAD Models
ALP10A151AB250 Part Data Attributes
|
ALP10A151AB250
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ALP10A151AB250
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 150uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.225 mA | |
Manufacturer Series | ALP10 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | IEC384-4 | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for ALP10A151AB250
This table gives cross-reference parts and alternative options found for ALP10A151AB250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALP10A151AB250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALT10A151CB250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 150uF, Chassis Mount, CAN | KEMET Corporation | ALP10A151AB250 vs ALT10A151CB250 |
ALT10A151DD250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 150uF, Chassis Mount, CAN | KEMET Corporation | ALP10A151AB250 vs ALT10A151DD250 |
ALP20A151CD250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 150uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALP10A151AB250 vs ALP20A151CD250 |
ALT10A151AB250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 150uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALP10A151AB250 vs ALT10A151AB250 |
ALT20A151BB250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 150uF, Chassis Mount, CAN | KEMET Corporation | ALP10A151AB250 vs ALT20A151BB250 |
ALT10A151DE250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 150uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALP10A151AB250 vs ALT10A151DE250 |
ALT20A151CD250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 150uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALP10A151AB250 vs ALT20A151CD250 |
ALT20A151AA250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 150uF, Chassis Mount, CAN | KEMET Corporation | ALP10A151AB250 vs ALT20A151AA250 |
ALT20A151DE250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 150uF, Chassis Mount, CAN | KEMET Corporation | ALP10A151AB250 vs ALT20A151DE250 |
ALT10A151DF250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 150uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALP10A151AB250 vs ALT10A151DF250 |