ALT10A151CB250
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 150uF, Chassis Mount, CAN

Overview of ALT10A151CB250 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for ALT10A151CB250 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ALT10A151CB250 by KEMET Corporation

ALT10A151CB250
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.225 mA
Manufacturer Series
ALT10
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
30%
Rated (DC) Voltage (URdc)
250 V
Surface Mount
NO
Terminal Shape
LUG
Want to compare parts?
  1. ALT10A151CB250
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 150uF, Chassis Mount, CAN
    VS

Alternate Parts for ALT10A151CB250

This table gives cross-reference parts and alternative options found for ALT10A151CB250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALT10A151CB250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALT20A151AA250 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 150uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT10A151CB250 vs ALT20A151AA250
ALT10A151CD250 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 150uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT10A151CB250 vs ALT10A151CD250
ALP10A151DB250 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 150uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT10A151CB250 vs ALP10A151DB250
ALT10A151AA250 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 150uF, Chassis Mount, CAN KEMET Corporation ALT10A151CB250 vs ALT10A151AA250
ALT20A151AB250 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 150uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT10A151CB250 vs ALT20A151AB250
ALT20A151AA250 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 150uF, Chassis Mount, CAN KEMET Corporation ALT10A151CB250 vs ALT20A151AA250
ALP10A151CB250 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 150uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT10A151CB250 vs ALP10A151CB250
ALT20A151CB250 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 150uF, Chassis Mount, CAN KEMET Corporation ALT10A151CB250 vs ALT20A151CB250
ALP10A151DF250 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 150uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT10A151CB250 vs ALP10A151DF250
ALT10A151AB250 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 150uF, Chassis Mount, CAN KEMET Corporation ALT10A151CB250 vs ALT10A151AB250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALT10A151CB250 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALT10A151CB250 by KEMET Corporation

Select Manufacturer
Which Manufacturer of ALT10A151CB250 would you like to use for your alert(s)?
  • Please alert me when ALT10A151CB250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALT10A151CB250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALT10A151CB250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALT10A151CB250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALT10A151CB250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALT10A151CB250 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: