There are no models available for this part yet.
Overview of ALMD-CM3D-RR202 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for ALMD-CM3D-RR202 by Broadcom Limited
Part Data Attributes for ALMD-CM3D-RR202 by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BROADCOM LTD
|
Package Description
|
ROHS COMPLIANT, PLASTIC, SMT, 4 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Lens Type
|
TINTED NONDIFFUSED
|
Luminous Intensity-Nom
|
1700.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
TR, 13 INCH
|
Peak Wavelength
|
516 nm
|
Shape
|
ROUND
|
Surface Mount
|
YES
|
Viewing Angle
|
30 deg
|
Alternate Parts for ALMD-CM3D-RR202
This table gives cross-reference parts and alternative options found for ALMD-CM3D-RR202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALMD-CM3D-RR202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALMD-CM3D-RR402 | Single Color LED, Green, Tinted Nondiffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Broadcom Limited | ALMD-CM3D-RR202 vs ALMD-CM3D-RR402 |
ALMD-EM3D-RR002 | SINGLE COLOR LED, GREEN, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Avago Technologies | ALMD-CM3D-RR202 vs ALMD-EM3D-RR002 |
ALMD-CM3D-RR502 | SINGLE COLOR LED, GREEN, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Avago Technologies | ALMD-CM3D-RR202 vs ALMD-CM3D-RR502 |
ALMD-EM3D-RR402 | SINGLE COLOR LED, GREEN, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Avago Technologies | ALMD-CM3D-RR202 vs ALMD-EM3D-RR402 |
ALMD-CM3D-RR502 | Single Color LED, Green, Tinted Nondiffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Broadcom Limited | ALMD-CM3D-RR202 vs ALMD-CM3D-RR502 |
ALMD-CM3D-RR302 | Single Color LED, Green, Tinted Nondiffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Broadcom Limited | ALMD-CM3D-RR202 vs ALMD-CM3D-RR302 |
ALMD-EM3D-RR102 | SINGLE COLOR LED, GREEN, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Avago Technologies | ALMD-CM3D-RR202 vs ALMD-EM3D-RR102 |
ALMD-CM3D-RR002 | SINGLE COLOR LED, GREEN, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Avago Technologies | ALMD-CM3D-RR202 vs ALMD-CM3D-RR002 |
ALMD-EM3D-RR202 | SINGLE COLOR LED, GREEN, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Avago Technologies | ALMD-CM3D-RR202 vs ALMD-EM3D-RR202 |
ALMD-EM3D-RR402 | Single Color LED, Green, Tinted Nondiffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Broadcom Limited | ALMD-CM3D-RR202 vs ALMD-EM3D-RR402 |