ALMD-CM3D-RR202 vs ALMD-CM3D-RR302 feature comparison

ALMD-CM3D-RR202 Broadcom Limited

Buy Now Datasheet

ALMD-CM3D-RR302 Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM LTD BROADCOM LTD
Package Description ROHS COMPLIANT, PLASTIC, SMT, 4 PIN ROHS COMPLIANT, PLASTIC, SMT, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Lens Type TINTED NONDIFFUSED TINTED NONDIFFUSED
Luminous Intensity-Nom 1700.0 mcd 1700.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method TR, 13 INCH TR, 13 INCH
Peak Wavelength 516 nm 516 nm
Shape ROUND ROUND
Surface Mount YES YES
Terminal Pitch 2.5 mm 2.5 mm
Viewing Angle 30 deg 30 deg
Base Number Matches 1 1

Compare ALMD-CM3D-RR202 with alternatives

Compare ALMD-CM3D-RR302 with alternatives