Part Details for ALF80G102EL450 by KEMET Corporation
Overview of ALF80G102EL450 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALF80G102EL450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-ALF80G102EL450-ND
|
DigiKey | CAP ALUM 1000UF 20% 450V PRESS Min Qty: 1008 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0721 | Buy Now |
DISTI #
80-ALF80G102EL450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450Volt 1000uF 105C 20% 9000Hrs RoHS: Compliant | 0 |
|
$12.8500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$12.8600 | Buy Now |
Part Details for ALF80G102EL450
ALF80G102EL450 CAD Models
ALF80G102EL450 Part Data Attributes
|
ALF80G102EL450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALF80G102EL450
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 136 mΩ | |
Leakage Current | 1.35 mA | |
Length | 80 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 4670 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALF80G102EL450
This table gives cross-reference parts and alternative options found for ALF80G102EL450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALF80G102EL450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43516B5108M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | ALF80G102EL450 vs B43516B5108M087 |
B43516B5108M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | ALF80G102EL450 vs B43516B5108M080 |
SIH10245040080 | CAP,AL2O3,1MF,450VDC,20% -TOL,20% +TOL | FTCAP Fischer & Tausche Capacitor Group | ALF80G102EL450 vs SIH10245040080 |