Part Details for SIH10245040080 by FTCAP Fischer & Tausche Capacitor Group
Overview of SIH10245040080 by FTCAP Fischer & Tausche Capacitor Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SIH10245040080
SIH10245040080 CAD Models
SIH10245040080 Part Data Attributes
|
SIH10245040080
FTCAP Fischer & Tausche Capacitor Group
Buy Now
Datasheet
|
Compare Parts:
SIH10245040080
FTCAP Fischer & Tausche Capacitor Group
CAP,AL2O3,1MF,450VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 111 mΩ | |
Leakage Current | 3.606 mA | |
Length | 80 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2900 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for SIH10245040080
This table gives cross-reference parts and alternative options found for SIH10245040080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIH10245040080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43516B5108M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | SIH10245040080 vs B43516B5108M087 |
ALF80G102EL450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, | KEMET Corporation | SIH10245040080 vs ALF80G102EL450 |
B43516B5108M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | SIH10245040080 vs B43516B5108M080 |