Part Details for ALD2302PA by Advanced Linear Devices Inc
Overview of ALD2302PA by Advanced Linear Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for ALD2302PA
ALD2302PA CAD Models
ALD2302PA Part Data Attributes:
|
ALD2302PA
Advanced Linear Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ALD2302PA
Advanced Linear Devices Inc
Comparator, 2 Func, 5000uV Offset-Max, 400ns Response Time, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED LINEAR DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 400 ns | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ALD2302PA
This table gives cross-reference parts and alternative options found for ALD2302PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALD2302PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS372N | DUAL COMPARATOR, 10000uV OFFSET-MAX, 600ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | ALD2302PA vs TS372N |
ALD2301BPA | Comparator, 2 Func, 5000uV Offset-Max, 650ns Response Time, CMOS, PDIP8, PLASTIC, DIP-8 | Advanced Linear Devices Inc | ALD2302PA vs ALD2301BPA |
TL393IP | Dual, General Purpose Differential Comparator 8-PDIP | Texas Instruments | ALD2302PA vs TL393IP |
LM393WN | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | ALD2302PA vs LM393WN |
TLC352CJG | DUAL COMPARATOR, 6500uV OFFSET-MAX, 650ns RESPONSE TIME, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | ALD2302PA vs TLC352CJG |
LM393L-D08-T | Comparator, 2 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, DIP-8 | Unisonic Technologies Co Ltd | ALD2302PA vs LM393L-D08-T |
ALD2301DA | Comparator, 2 Func, 10000uV Offset-Max, 650ns Response Time, CMOS, CDIP8, CERDIP-8 | Advanced Linear Devices Inc | ALD2302PA vs ALD2301DA |
ALD2302DA | Comparator, 2 Func, 5000uV Offset-Max, 400ns Response Time, CMOS, CDIP8, CERDIP-8 | Advanced Linear Devices Inc | ALD2302PA vs ALD2302DA |
ALD2301APA | Comparator, 2 Func, 2000uV Offset-Max, 650ns Response Time, CMOS, PDIP8, PLASTIC, DIP-8 | Advanced Linear Devices Inc | ALD2302PA vs ALD2301APA |
LM193WN | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | ALD2302PA vs LM193WN |