Part Details for ALD2302ASA by Advanced Linear Devices Inc
Overview of ALD2302ASA by Advanced Linear Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for ALD2302ASA
ALD2302ASA CAD Models
ALD2302ASA Part Data Attributes:
|
ALD2302ASA
Advanced Linear Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ALD2302ASA
Advanced Linear Devices Inc
Comparator, 2 Func, 2000uV Offset-Max, 400ns Response Time, CMOS, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED LINEAR DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 400 ns | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for ALD2302ASA
This table gives cross-reference parts and alternative options found for ALD2302ASA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALD2302ASA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9452602MPA | Low Power Low Offset Voltage Dual Comparator 8-CDIP -55 to 125 | Texas Instruments | ALD2302ASA vs 5962-9452602MPA |
5962-9452602VGA | DUAL COMPARATOR, 9000uV OFFSET-MAX, 5000ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | ALD2302ASA vs 5962-9452602VGA |
LM193AJ | DUAL COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP8, CERDIP-8 | STMicroelectronics | ALD2302ASA vs LM193AJ |
LM293AYDT | Low power dual voltage comparator | STMicroelectronics | ALD2302ASA vs LM293AYDT |
LM293AH | DUAL COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | ALD2302ASA vs LM293AH |
LM193AH/NOPB | Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, MBCY8, METAL CAN-8 | Rochester Electronics LLC | ALD2302ASA vs LM193AH/NOPB |
5962-9452602VPX | DUAL COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 | Texas Instruments | ALD2302ASA vs 5962-9452602VPX |
NJM12903E | Comparator, 2 Func, 4000uV Offset-Max, 500ns Response Time, BIPolar, PDSO8, EMP-8 | New Japan Radio Co Ltd | ALD2302ASA vs NJM12903E |
NJM12903E-(TE1) | Comparator, 2 Func, 4000uV Offset-Max, 500ns Response Time, BIPolar, PDSO8, EMP-8 | New Japan Radio Co Ltd | ALD2302ASA vs NJM12903E-(TE1) |
5962-9452602VGX | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, MBCY8, METAL CAN, TO-5, 8 PIN, Comparator | National Semiconductor Corporation | ALD2302ASA vs 5962-9452602VGX |