There are no models available for this part yet.
Overview of ALC70E471DF450 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ALC70E471DF450 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73254120
|
RS | Aluminum Electrolytic, Snap-In, ALC70,35x50,470uf,450V,20% | KEMET ALC70E471DF450 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5200 / $8.8500 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.9100 | Buy Now |
CAD Models for ALC70E471DF450 by KEMET Corporation
Part Data Attributes for ALC70E471DF450 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
299 mΩ
|
Leakage Current
|
1.269 mA
|
Length
|
50 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
2540 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ALC70E471DF450
This table gives cross-reference parts and alternative options found for ALC70E471DF450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC70E471DF450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43541A5477M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | ALC70E471DF450 vs B43541A5477M002 |
B43624A5477M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | ALC70E471DF450 vs B43624A5477M002 |
ALC70F471DF450 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC70E471DF450 vs ALC70F471DF450 |
B43624A5477M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | ALC70E471DF450 vs B43624A5477M082 |
ALC12D471DF450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC70E471DF450 vs ALC12D471DF450 |
LS-471M2WL5-3550 | CAP,AL2O3,470UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC70E471DF450 vs LS-471M2WL5-3550 |
LS-471M2W-A3550 | CAP,AL2O3,470UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC70E471DF450 vs LS-471M2W-A3550 |
B43624A5477M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | ALC70E471DF450 vs B43624A5477M087 |
E92X451VSN471MA50U | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | Chemi-Con | ALC70E471DF450 vs E92X451VSN471MA50U |
ALC70C471DF450 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC70E471DF450 vs ALC70C471DF450 |