There are no models available for this part yet.
Overview of ALC70C391DC400 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ALC70C391DC400 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ALC70C391DC400-ND
|
DigiKey | CAP ALUM 390UF 20% 400V SNAP TH Min Qty: 200 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4736 | Buy Now | |
DISTI #
80-ALC70C391DC400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 390uF 20% 15000Hrs RoHS: Compliant | 0 |
|
$4.9600 | Order Now | |
DISTI #
73253835
|
RS | Aluminum Electrolytic, Snap-In, ALC70,35x35,390uf,400V,20% | KEMET ALC70C391DC400 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9800 / $7.0400 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.7000 | Buy Now |
CAD Models for ALC70C391DC400 by KEMET Corporation
Part Data Attributes for ALC70C391DC400 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
390 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
354 mΩ
|
Leakage Current
|
0.936 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
2080 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ALC70C391DC400
This table gives cross-reference parts and alternative options found for ALC70C391DC400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC70C391DC400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC70A391DC400 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC70C391DC400 vs ALC70A391DC400 |
LS-391M2GS3-3535 | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC70C391DC400 vs LS-391M2GS3-3535 |
B43541B9397M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | ALC70C391DC400 vs B43541B9397M007 |
B43624B9397M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | ALC70C391DC400 vs B43624B9397M060 |
B43501C9397M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ALC70C391DC400 vs B43501C9397M082 |
B43540B9397M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | ALC70C391DC400 vs B43540B9397M080 |
B43624B9397M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | ALC70C391DC400 vs B43624B9397M082 |
LS-391M2GT2A3535 | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC70C391DC400 vs LS-391M2GT2A3535 |
B43540B9397M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | ALC70C391DC400 vs B43540B9397M067 |
ALC70D391DC400 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC70C391DC400 vs ALC70D391DC400 |