Part Details for ALC42C391DD400 by KEMET Corporation
Overview of ALC42C391DD400 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for ALC42C391DD400
ALC42C391DD400 CAD Models
ALC42C391DD400 Part Data Attributes
|
ALC42C391DD400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC42C391DD400
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 360 mΩ | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 4170 mA |
Alternate Parts for ALC42C391DD400
This table gives cross-reference parts and alternative options found for ALC42C391DD400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC42C391DD400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43504B9397M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ALC42C391DD400 vs B43504B9397M080 |
B43504B9397M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ALC42C391DD400 vs B43504B9397M087 |
ALC80D391DD400 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC42C391DD400 vs ALC80D391DD400 |
B43504B9397M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ALC42C391DD400 vs B43504B9397M060 |
B43547B9397M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | ALC42C391DD400 vs B43547B9397M000 |
ALC42J391DD400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF, | KEMET Corporation | ALC42C391DD400 vs ALC42J391DD400 |
B43547B9397M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | ALC42C391DD400 vs B43547B9397M080 |
ALC80E391DD400 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC42C391DD400 vs ALC80E391DD400 |
B43504B9397M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ALC42C391DD400 vs B43504B9397M060 |
B43547B9397M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | ALC42C391DD400 vs B43547B9397M087 |