Part Details for ALC80E391DD400 by KEMET Corporation
Overview of ALC80E391DD400 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ALC80E391DD400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80E391DD400-ND
|
DigiKey | CAP ALUM 390UF 20% 400V SNAP TH Min Qty: 200 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5298 | Buy Now |
DISTI #
80-ALC80E391DD400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 390uF 20% 8000Hrs RoHS: Compliant | 0 |
|
$6.1300 | Order Now |
DISTI #
73254763
|
RS | Aluminum Electrolytic, Snap-In, ALC80,35x40,390uf,400V,20% | KEMET ALC80E391DD400 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3900 / $8.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$5.8000 | Buy Now |
Part Details for ALC80E391DD400
ALC80E391DD400 CAD Models
ALC80E391DD400 Part Data Attributes
|
ALC80E391DD400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80E391DD400
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 316 mΩ | |
Leakage Current | 0.468 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2280 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC80E391DD400
This table gives cross-reference parts and alternative options found for ALC80E391DD400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC80E391DD400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEH532VDE3390M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ALC80E391DD400 vs PEH532VDE3390M3 |
B43547B9397M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ALC80E391DD400 vs B43547B9397M062 |
B43504B9397M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | ALC80E391DD400 vs B43504B9397M002 |
B43547B9397M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | ALC80E391DD400 vs B43547B9397M062 |
B43504B9397M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | ALC80E391DD400 vs B43504B9397M007 |
B43547B9397M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | ALC80E391DD400 vs B43547B9397M067 |
ALC42D391DD400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC80E391DD400 vs ALC42D391DD400 |
SI4PH39140035040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Leclanche Capacitors | ALC80E391DD400 vs SI4PH39140035040 |
SIH39140035040 | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | FTCAP Fischer & Tausche Capacitor Group | ALC80E391DD400 vs SIH39140035040 |
B43547B9397M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ALC80E391DD400 vs B43547B9397M007 |