Part Details for ALC12K681EF450 by KEMET Corporation
Overview of ALC12K681EF450 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ALC12K681EF450
ALC12K681EF450 CAD Models
ALC12K681EF450 Part Data Attributes
|
ALC12K681EF450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC12K681EF450
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 220 mΩ | |
Length | 50 mm | |
Manufacturer Series | ALC12 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 4760 mA | |
Series | ALC12 |
Alternate Parts for ALC12K681EF450
This table gives cross-reference parts and alternative options found for ALC12K681EF450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC12K681EF450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-681M2WL5-4050 | CAP,AL2O3,680UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC12K681EF450 vs LS-681M2WL5-4050 |
ALC12H681EF450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC12K681EF450 vs ALC12H681EF450 |
MAL209677681E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 680 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | ALC12K681EF450 vs MAL209677681E3 |
LS-681M2WT2A4050 | CAP,AL2O3,680UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC12K681EF450 vs LS-681M2WT2A4050 |
MAL209677681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ALC12K681EF450 vs MAL209677681E3 |
MAL209627681E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 680 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | ALC12K681EF450 vs MAL209627681E3 |
LS-681M2WL3A4050 | CAP,AL2O3,680UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC12K681EF450 vs LS-681M2WL3A4050 |
ALC12A681EF450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 680 uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | KEMET Corporation | ALC12K681EF450 vs ALC12A681EF450 |
LS-681M2W-A4050 | CAP,AL2O3,680UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC12K681EF450 vs LS-681M2W-A4050 |
ALC12D681EF450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC12K681EF450 vs ALC12D681EF450 |