Part Details for MAL209627681E3 by Vishay BCcomponents
Overview of MAL209627681E3 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAL209627681E3
MAL209627681E3 CAD Models
MAL209627681E3 Part Data Attributes
|
MAL209627681E3
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
MAL209627681E3
Vishay BCcomponents
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 680 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 136 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.616 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 4200 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL209627681E3
This table gives cross-reference parts and alternative options found for MAL209627681E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209627681E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-681M2WL5-4050 | CAP,AL2O3,680UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | MAL209627681E3 vs LS-681M2WL5-4050 |
ALC12H681EF450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | MAL209627681E3 vs ALC12H681EF450 |
MAL209677681E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 680 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL209627681E3 vs MAL209677681E3 |
LS-681M2WT2A4050 | CAP,AL2O3,680UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | MAL209627681E3 vs LS-681M2WT2A4050 |
MAL209677681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | MAL209627681E3 vs MAL209677681E3 |
LS-681M2WL3A4050 | CAP,AL2O3,680UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | MAL209627681E3 vs LS-681M2WL3A4050 |
ALC12A681EF450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 680 uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | KEMET Corporation | MAL209627681E3 vs ALC12A681EF450 |
LS-681M2W-A4050 | CAP,AL2O3,680UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | MAL209627681E3 vs LS-681M2W-A4050 |
ALC12D681EF450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | MAL209627681E3 vs ALC12D681EF450 |
B43512B5687M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | MAL209627681E3 vs B43512B5687M000 |