Part Details for ALC12H332FP350 by KEMET Corporation
Overview of ALC12H332FP350 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ALC12H332FP350
ALC12H332FP350 CAD Models
ALC12H332FP350 Part Data Attributes
|
ALC12H332FP350
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC12H332FP350
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 49 mΩ | |
Length | 105 mm | |
Manufacturer Series | ALC12 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 11790 mA | |
Series | ALC12 |
Alternate Parts for ALC12H332FP350
This table gives cross-reference parts and alternative options found for ALC12H332FP350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC12H332FP350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC12G332FP350 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350 V, 3300 uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | KEMET Corporation | ALC12H332FP350 vs ALC12G332FP350 |
ALC70H332FP350 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC12H332FP350 vs ALC70H332FP350 |
ALC70C332FP350 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC12H332FP350 vs ALC70C332FP350 |
ALC70G332FP350 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC12H332FP350 vs ALC70G332FP350 |