Part Details for ALC12G332FP350 by KEMET Corporation
Overview of ALC12G332FP350 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC12G332FP350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 30 Lead time: 28 Weeks | 0 |
|
$29.2400 | Buy Now |
Part Details for ALC12G332FP350
ALC12G332FP350 CAD Models
ALC12G332FP350 Part Data Attributes
|
ALC12G332FP350
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC12G332FP350
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350 V, 3300 uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 49 mΩ | |
Leakage Current | 6.93 mA | |
Length | 105 mm | |
Manufacturer Series | ALC12 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 7530 mA | |
Series | ALC12 | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC12G332FP350
This table gives cross-reference parts and alternative options found for ALC12G332FP350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC12G332FP350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC70H332FP350 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC12G332FP350 vs ALC70H332FP350 |
ALC70C332FP350 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC12G332FP350 vs ALC70C332FP350 |
ALC70G332FP350 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC12G332FP350 vs ALC70G332FP350 |