Part Details for ALC12E331DD450 by KEMET Corporation
Overview of ALC12E331DD450 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ALC12E331DD450
ALC12E331DD450 CAD Models
ALC12E331DD450 Part Data Attributes
|
ALC12E331DD450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC12E331DD450
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 410 mΩ | |
Length | 40 mm | |
Manufacturer Series | ALC12 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 3790 mA | |
Series | ALC12 |
Alternate Parts for ALC12E331DD450
This table gives cross-reference parts and alternative options found for ALC12E331DD450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC12E331DD450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43624B5337M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | ALC12E331DD450 vs B43624B5337M007 |
ALC12C331DD450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC12E331DD450 vs ALC12C331DD450 |
TYSV2W337L40ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF | TE Connectivity | ALC12E331DD450 vs TYSV2W337L40ML |
ALC12J331DD450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | KEMET Corporation | ALC12E331DD450 vs ALC12J331DD450 |
ALC10F331DD450 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC12E331DD450 vs ALC10F331DD450 |
ALC12D331DD450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC12E331DD450 vs ALC12D331DD450 |
B43624B5337M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | ALC12E331DD450 vs B43624B5337M000 |
B43624B5337M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | ALC12E331DD450 vs B43624B5337M002 |
B43541B5337M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | ALC12E331DD450 vs B43541B5337M000 |
B43541B5337M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | ALC12E331DD450 vs B43541B5337M002 |