Part Details for TYSV2W337L40ML by TE Connectivity
Overview of TYSV2W337L40ML by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TYSV2W337L40ML
TYSV2W337L40ML CAD Models
TYSV2W337L40ML Part Data Attributes
|
TYSV2W337L40ML
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TYSV2W337L40ML
TE Connectivity
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2.13 mA | |
Series | TYSV | |
Terminal Pitch | 10 mm |
Alternate Parts for TYSV2W337L40ML
This table gives cross-reference parts and alternative options found for TYSV2W337L40ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYSV2W337L40ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43624B5337M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | TYSV2W337L40ML vs B43624B5337M007 |
ALC12C331DD450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | TYSV2W337L40ML vs ALC12C331DD450 |
ALC12J331DD450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | KEMET Corporation | TYSV2W337L40ML vs ALC12J331DD450 |
ALC10F331DD450 | Aluminum Electrolytic Capacitor, | KEMET Corporation | TYSV2W337L40ML vs ALC10F331DD450 |
ALC12D331DD450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | TYSV2W337L40ML vs ALC12D331DD450 |
ALC12E331DD450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | TYSV2W337L40ML vs ALC12E331DD450 |
B43624B5337M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | TYSV2W337L40ML vs B43624B5337M000 |
B43624B5337M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | TYSV2W337L40ML vs B43624B5337M002 |
B43541B5337M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | TYSV2W337L40ML vs B43541B5337M000 |
B43541B5337M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | TYSV2W337L40ML vs B43541B5337M002 |