Part Details for ALC12A182DF200 by KEMET Corporation
Overview of ALC12A182DF200 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC12A182DF200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$8.1400 | Buy Now |
Part Details for ALC12A182DF200
ALC12A182DF200 CAD Models
ALC12A182DF200 Part Data Attributes
|
ALC12A182DF200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC12A182DF200
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200 V, 1800 uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 128 mΩ | |
Leakage Current | 2.16 mA | |
Length | 50 mm | |
Manufacturer Series | ALC12 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 3700 mA | |
Series | ALC12 | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC12A182DF200
This table gives cross-reference parts and alternative options found for ALC12A182DF200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC12A182DF200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEH506RDG4180M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ALC12A182DF200 vs PEH506RDG4180M3 |
PEH506RDG4180M4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ALC12A182DF200 vs PEH506RDG4180M4 |
LS-182M2DT2A3550 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC12A182DF200 vs LS-182M2DT2A3550 |
LS-182M2D-A3550 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC12A182DF200 vs LS-182M2D-A3550 |
ALC12F182DF200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC12A182DF200 vs ALC12F182DF200 |
LS-182M2DS3-3550 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC12A182DF200 vs LS-182M2DS3-3550 |
PEH506RDG4180M2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ALC12A182DF200 vs PEH506RDG4180M2 |
ALC70F182DF200 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC12A182DF200 vs ALC70F182DF200 |
ALC12E182DF200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC12A182DF200 vs ALC12E182DF200 |
LS-182M2DL5-3550 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC12A182DF200 vs LS-182M2DL5-3550 |