-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15P13A4PA00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 15 way Pin Right Angle Solder Europe standard, 200 cycles, Standard Hole, 1.6mm PCB thickness. | |
D15P13A4GL00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 15 way Pin Right Angle Solder Europe standard, 200 cycles, Harpoons + Threaded Insert M3 + Elec cont., 1.6mm PCB thickness. | |
D15P13A6PV00LF | Amphenol Communications Solutions | D15P13A6PV00LF-DSUB R/A STB 15 PIN LF |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
621-AL5890-15P1-13
|
Mouser Electronics | LED Lighting Drivers 15mA LED Linear Driver, PowerDI123 RoHS: Compliant | 45316 |
|
$0.0780 / $0.4700 | Buy Now |
|
Future Electronics | AL5890 Series 15 mA 400 V 20 kHz Surface Mount Constant Current LED Driver RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0795 / $0.0830 | Buy Now |
|
Future Electronics | AL5890 Series 15 mA 400 V 20 kHz Surface Mount Constant Current LED Driver RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0795 / $0.0830 | Buy Now |
DISTI #
AL5890-15P1-13
|
TME | IC: driver, single transistor, LED driver, PowerDI®123, 15mA, Ch: 1 Min Qty: 1 | 0 |
|
$0.0970 / $0.5140 | RFQ |
|
CHIPMALL.COM LIMITED | IC LED DRVR LIN NO 15MA PDI123 | 18110 |
|
$0.1060 / $0.1885 | Buy Now |
|
LCSC | 400V 1 15mA 7V400V PowerDI-123 LED Drivers ROHS | 34 |
|
$0.0831 / $0.1652 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AL5890-15P1-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AL5890-15P1-13
Diodes Incorporated
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | POWERDI-123, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Length | 2.8 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 400 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Width | 1.78 mm |