Part Details for AL5890-15D-13 by Diodes Incorporated
Overview of AL5890-15D-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL5890-15D-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
621-AL5890-15D-13
|
Mouser Electronics | LED Lighting Drivers 15mA LED Linear Driver, TO252 RoHS: Compliant | 1850 |
|
$0.2250 / $0.6000 | Buy Now |
|
Future Electronics | AL5890 Series 400 V 15 mA Constant Current LED Driver without Dimming - SOT-26 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1382 | Buy Now |
DISTI #
AL5890-15D-13
|
TME | IC: driver, single transistor, LED driver, TO252, 15mA, Ch: 1 Min Qty: 1 | 0 |
|
$0.1780 / $0.5730 | RFQ |
|
LCSC | 400V 1 15mA 7V400V TO-252(DPAK) LED Drivers ROHS | 84 |
|
$0.2475 / $0.4639 | Buy Now |
Part Details for AL5890-15D-13
AL5890-15D-13 CAD Models
AL5890-15D-13 Part Data Attributes
|
AL5890-15D-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AL5890-15D-13
Diodes Incorporated
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-05-10 | |
Samacsys Manufacturer | Diodes Incorporated | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.58 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.52 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 400 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.286 mm | |
Terminal Position | SINGLE | |
Width | 6.1 mm |